Standard clock osciliatoriai

 Standard clock osciliatoriai
Standard Clock Oscillators are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including ABRACON, Crystek, CTS, ECS, Epson, KYOCERA AVX, Renesas, Skyworks & more. 
More...

Please view our large selection of standard clock oscillators below.
Rezultatai: 160 904
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
Renesas Electronics Standard clock osciliatoriai 100MHz 3.3V 50ppm -40C to 85C 4 595Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 27.0MHz 3.3Volt 25ppm -40C +85C 1 516Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 4 MHz, HCMOS 3.3V, 25 ppm 1 552Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 128 MHz, LVDS 3.3V, 25 ppm 1 057Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 128 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 156.25 MHz, LVDS 3.3V, 25 ppm 1 340Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 266 MHz, LVDS 3.3V, 50 ppm 990Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 266 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai XUH5 5032 HCMOS XO LOW JITTER 912Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 10 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 100 MHz, HCMOS 1.8V, 25 ppm 947Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 10 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Crystek Corporation Standard clock osciliatoriai 100MHz 497Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20C - 70C CMOS 5V 1 354Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
Renesas Electronics Standard clock osciliatoriai 200 MHz, LVDS 1.8V, 100 ppm 816Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 200 MHz 100 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 494Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
Crystek Corporation Standard clock osciliatoriai 20MHz 975Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 5 V 5 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20C - 70C CMOS 5V 605Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard clock osciliatoriai 14.7456MHZ 50PPM 15PF 17 723Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 12.288MHz 945Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 8MHz 750Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 300 MHz, LVDS 2.5V, 25 ppm 1 453Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 300 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai XUL5 5032 HCMOS XO LOW JITTER 1 389Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 200 MHz 25 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel

KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 344Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 30.72 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel

KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 949Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 76.8 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 150MHZ 767Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 150 MHz 50 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai XUH5 5032 HCMOS XO LOW JITTER 573Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators HCMOS XU Reel, Cut Tape
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 472Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000
Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 954Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape