Standard clock osciliatoriai

 Standard clock osciliatoriai
Standard Clock Oscillators are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including ABRACON, Crystek, CTS, ECS, Epson, KYOCERA AVX, Renesas, Skyworks & more. 
More...

Please view our large selection of standard clock oscillators below.
Rezultatai: 234 513
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
Crystek Corporation Standard clock osciliatoriai LVPECL 20ppm 80MHz -40C to 85C 3.3V 630Prieinamumas
Min.: 1
Daugkart.: 1
: 101

Standard Oscillators 7.5 mm x 5 mm 80 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 20 MHz, HCMOS 3.3V, 25 ppm 26 787Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 125MHz 3.3V LVDS 25ppm -40C +85C 14 935Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 100 MHz, LVDS 3.3V, 25 ppm 4 495Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Skyworks Solutions, Inc. 544BCHA002321CCG
Skyworks Solutions, Inc. Standard clock osciliatoriai Any Freq I2C ULJ XO,OE P1/2,0.2-1500 MHz 8Prieinamumas
Min.: 1
Daugkart.: 1

Cut Tape
Diodes Incorporated Standard clock osciliatoriai Crystal Oscillator SEAM2520 T&R 3K 3 110Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Standard Oscillators SMD-6 156.25 MHz 50 PPM 50 pF 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai 25.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 15 330Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 10.0MHz 3.3Volt 25ppm -40C +85C 23 803Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel

KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 760Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 33.333 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2 175Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 540ABA50M0000CCG
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 48Prieinamumas
Min.: 1
Daugkart.: 1

Si540 Cut Tape
Skyworks Solutions, Inc. 561BAA000292CCG
Skyworks Solutions, Inc. Standard clock osciliatoriai Dual Freq ULJ XO, OE P1/2, 0.2-3000 MHz 40Prieinamumas
Min.: 1
Daugkart.: 1

Cut Tape
Skyworks Solutions, Inc. 540CCA33M3333BCG
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 98Prieinamumas
Min.: 1
Daugkart.: 1

Cut Tape
Micro Crystal Standard clock osciliatoriai 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 1 426Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq GP osc XO, OE P1, 0.1-250MHz 1 658Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 30 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si511 Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 5032 6-SMD 148.5MHz 25ppm -40C - 85C LVDS 3.3V 298Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 138Prieinamumas
Min.: 1
Daugkart.: 1

Si540 Cut Tape

Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq ULJ XO,OE P1/2,0.2-1500MHz 50Prieinamumas
Min.: 1
Daugkart.: 1

Si545 Cut Tape
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq LJ osc XO,OE P1/2,10-1417MHz 174Prieinamumas
Min.: 1
Daugkart.: 1
: 250
Standard Oscillators 7 mm x 5 mm 30.72 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si530 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq ULJ XO,OE P1/2,0.2-1500MHz 378Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Si545 Cut Tape

Skyworks Solutions, Inc. Standard clock osciliatoriai 2 TERMINAL IC TEMP TRANSDUCER 70Prieinamumas
Min.: 1
Daugkart.: 1

Si545 Cut Tape
Crystek Corporation Standard clock osciliatoriai 50MHz 3.3Volt 25ppm 0C +70C 84Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators 14 mm x 9 mm 50 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950 Bulk
Skyworks Solutions, Inc. Standard clock osciliatoriai Single Freq LJ osc XO,OE P1/2,10-1417MHz 34Prieinamumas
Min.: 1
Daugkart.: 1
Standard Oscillators 7 mm x 5 mm 1.09 GHz 7 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si530 Cut Tape
IQD Standard clock osciliatoriai 10.0MHz 7.0 x 5.0 x 1.4mm 2 124Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 25MHz 1 100Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel