Standard clock osciliatoriai

 Standard clock osciliatoriai
Standard Clock Oscillators are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including ABRACON, Crystek, CTS, ECS, Epson, KYOCERA AVX, Renesas, Skyworks & more. 
More...

Please view our large selection of standard clock oscillators below.
Rezultatai: 234 516
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
ABRACON Standard clock osciliatoriai Crystal Oscillator 1612 4-SMD 12MHz 30ppm -20C - 70C CMOS 3.3V 8 498Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai 24.576 MHZ CMOS SMD 1 449Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40C - 105C CMOS 1.8V 1 292Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 554Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40C - 85C HCSL 3.3V 977Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai XTAL OSC Continuous Volt 32.768 kHz Automotive 5 015Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 ASDKDVAIG Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai 20 MHz, HCMOS 3.3V, 25 ppm 1 995Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 74.25 MHz, HCMOS 3.3V, 25 ppm 1 714Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 74.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 150 MHz, LVDS 2.5V, 25 ppm 945Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 150 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 155.52 MHz, LVDS 2.5V, 25 ppm 950Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 155.52 MHz 25 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 300 MHz, LVDS 2.5V, 50 ppm 998Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 300 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai XUL7 5032 HCMOS XO LOW JITTER 825Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai 100 MHz, LVDS 1.8V, 25 ppm 2 384Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Renesas Electronics Standard clock osciliatoriai XUO5 5032 HCMOS XO LOW JITTER 861Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 510Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 6 497Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 947Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
IQD Standard clock osciliatoriai 32.7680kHz 3.3V 100ppm -40C +125C 2 991Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-402 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard clock osciliatoriai 60.0000MHZ Clock OSC IL CMOS 4 124Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 48.0MHz 25ppm 3.2 x 2.5mm 2 588Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 8.0MHz 50ppm 7.0 x 5.0mm 2 695Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 24.0MHz 50ppm 2.5 x 2.0mm 6 643Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape
Diodes Incorporated Standard clock osciliatoriai Crystal Oscillator SEAM3225 T&R 3K 2 207Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standard clock osciliatoriai Crystal Oscillator SEAM3225 T&R 3K 2 939Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 40 kHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 482Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube