+ 85 C Silicio Osciliatoriai

Rezultatai: 41
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Analog Devices Silicio Osciliatoriai 1kHz to 33MHz Res Set SOT-23 Osc 11 529Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 500
: 2 500

Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai uP, 10kHz to 1MHz Res Set Osc in SOT-23 5 844Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 6 059Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 4 396Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 976Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1 621Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 1 994Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 761Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 686Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 637Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 296Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 1 028Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 4 694Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 2 500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 8 448Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 500

Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 2.8 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 1 to 4 Out, MP Osc w/ SS Mod 13 365Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 500
: 2 500

Multiphase w/SSXO MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6902 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 32.768kHz to 8.192MHz Prec Pwr Oscs 993Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Precision uPower DFN-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm LTC6930 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 939Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 933Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 1 824Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 2 mm 0.75 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 1 318Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 816Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 1 713Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 2 298Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 1 162Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Resistor Set w/SSXO TSOT-23-6 50 kHz to 10 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm LTC6908-1 Reel, Cut Tape, MouseReel