+ 70 C SAW Osciliatoriai

Rezultatai: 299
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Dažnis Dažnio stabilumas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Crystek Corporation CRBSVS-01-320.000
Crystek Corporation SAW Osciliatoriai 320 MHz 3.3V 5% 50mA Max True SineWave 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 320 MHz 3.135 V 3.465 V True Sine Wave SMA 0 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBSVS Bulk
Epson Timing SAW Osciliatoriai 200MHz 2.5Volts 50ppm 0C +70C 392Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 200 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai MHZ 2.5V+/-50PPM(0 70C) AGING BULK 147Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 644.53125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing EG-2102CB 156.2500M-LGPAL3
Epson Timing SAW Osciliatoriai SAW OS MHZ(O/E)3.3V+/-50(0 70C) AGING 250 T/R 248Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 5 mm 3.2 mm 1.4 mm EG-2102CB Reel, Cut Tape
Epson Timing SAW Osciliatoriai MHZ 2.5V+/-100PPM(0 70C) AGING BULK 90Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 62.5 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Crystek Corporation SAW Osciliatoriai 1GHz VCSO 1Prieinamumas
240Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

VCSO 1 GHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 14.2 mm 9.14 mm 5.33 mm CVCSO-914 Cut Tape
Epson Timing SAW Osciliatoriai 100MHz 2.5Volts 50ppm 0C +70C 311Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai 125MHz 2.5Volts 100ppm 0C +70C 354Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai 200MHz 2.5Volts 100ppm 0C +70C 1 306Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai 200MHz 2.5Volts 100ppm 0C +70C 182Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai 100.0MHz 2.5Volt 50ppm -0C +70C 136Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai 156.25MHz 2.5Volts 100ppm 0C +70C 73Prieinamumas
250Tikėtina 2026-09-23
Min.: 1
Daugkart.: 1
: 250

SPSO 156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel
Epson Timing SAW Osciliatoriai 125.0MHz 2.5Volt 100ppm 0C +70C 7Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 125 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai 125.0MHz 2.5Volt 100ppm 0C +70C 2Prieinamumas
20Tikėtina 2026-09-23
Min.: 1
Daugkart.: 1

SPSO 125 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai 200MHz 2.5Volt 100ppm 0C +70C 56Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 200 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai 250MHz 2.5volt 100ppm 0C +70C 143Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 250 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape, MouseReel


Epson Timing SAW Osciliatoriai SAW OSC 3.3V +/-50PPM 0 70C AGING 250TR 91Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SAW Oscillators 156.25 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing SAW Osciliatoriai MHZ 2.5V+/-100PPM(0 70C) AGING 250TR 158Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SPSO 100 MHz 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Reel, Cut Tape
Epson Timing SAW Osciliatoriai XG-2102CA 200.0000M-LHPA: SAW OSC 3.3V +/-100PPM 0 70C AGING BULK 37Prieinamumas
Min.: 1
Daugkart.: 1

SPSO 200 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102CA Bulk

Epson Timing SAW Osciliatoriai SAW OSC 3.3V +/-50PPM 0 70C AGING 250 TR
250Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 250

SAW Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing XG-2102CA 212.5000M-LGPAL3
Epson Timing SAW Osciliatoriai SAW OSC 3.3V +/-50PPM 0 70C AGING 250 T/R
250Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
: 250

SAW Oscillators 212.5 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm XG-2102 Reel, Cut Tape
Epson Timing SAW Osciliatoriai 100MHz 2.5Volt 100ppm 0C +70C
56Pagal užsakymą
Min.: 1
Daugkart.: 1

SPSO 100 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai 250MHz 2.5volt 50ppm 0C +70C
28Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

SPSO 250 MHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai MHZ 2.5V+/-50PPM(0 70C) W/O AGING BULK
28Pagal užsakymą
Min.: 1
Daugkart.: 1

SPSO 200 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk
Epson Timing SAW Osciliatoriai MHZ 2.5V+/-50PPM(0 70C) AGING BULK
12Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1

SPSO 312.5 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.2 mm EG-2121CA Bulk