SMD/SMT MouseReel Oscillators

Results: 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2 751In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 4 396In Stock
Min.: 1
Mult.: 1
Max.: 4 396
: 2 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 976In Stock
Min.: 1
Mult.: 1
Max.: 976
: 500

Silicon Oscillators SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 1 572In Stock
Min.: 1
Mult.: 1
Max.: 1 572
: 500

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 486In Stock
Min.: 1
Mult.: 1
Max.: 486
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 686In Stock
Min.: 1
Mult.: 1
Max.: 686
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 637In Stock
Min.: 1
Mult.: 1
Max.: 637
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2 126In Stock
Min.: 1
Mult.: 1
Max.: 2 126
: 500

Silicon Oscillators SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1 994In Stock
Min.: 1
Mult.: 1
Max.: 1 994
: 2 500

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 3 210In Stock
Min.: 1
Mult.: 1
Max.: 3 235
: 2 500

Silicon Oscillators TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2 098In Stock
Min.: 1
Mult.: 1
Max.: 2 158
: 2 500

Silicon Oscillators TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 3 302In Stock
Min.: 1
Mult.: 1
Max.: 3 302
: 2 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3 172In Stock
Min.: 1
Mult.: 1
Max.: 3 172
: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicon Oscillators 3-Pin Silicon Oscillator 3 037In Stock
Min.: 1
Mult.: 1
Max.: 3 037
: 2 500

Silicon Oscillators SC-70-3 50 PPM 10 pF 2.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 459In Stock
Min.: 1
Mult.: 1
Max.: 459
: 2 500

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicon Oscillators Silicon Oscillator with Low-Power Freque 2 361In Stock
Min.: 1
Mult.: 1
Max.: 2 361
: 2 500

Silicon Oscillators SOT-23-5 4 MHz Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 350-405MHz 5In Stock
Min.: 1
Mult.: 1
: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 37In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq Low Jitter VCXO 315In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.1ppm -40 to 85C 446In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18NBL
KYOCERA AVX TCXO Oscillators TCXO 1 767In Stock
Min.: 1
Mult.: 1
: 4 000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCO Oscillators 14In Stock
180Expected 10/13/2026
Min.: 1
Mult.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 764In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 682In Stock
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel