ECS MultiVolt Oscillators

Types of Oscillators

Change category view
Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1 995In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1.88432 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2 518In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 3 440In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1 663In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -10 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 1 766In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 52.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1 442In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 1 167In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1 372In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 1 445In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 24 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 910In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-30ppm -40 - +105C AEC-Q200 RoHS 970In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2016 50 MHz 30 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 16 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 965In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 844In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 40 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 914In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 944In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 779In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 954In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 970In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5032 26 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1.8432 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 939In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 10 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 966In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7050 100 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12.288 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 2 423In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel