CTS Osciliatoriai

Rezultatai: 51 102
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 30MHz 3.3V -40C +85C 50ppm 4 140Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 32.768MHz 3.3V -40C +85C 50ppm 1 134Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32.768 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.6864MHz 3.3V -40C +85C 50ppm 999Prieinamumas
1 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 40MHz 3.3V -40C +85C 50ppm 5 187Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 4MHz 3.3V -40C +85C 50ppm 1 266Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 60MHz 3.3V -40C +85C 50ppm 1 157Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 64MHz 3.3V -40C +85C 50ppm 1 852Prieinamumas
4 000Tikėtina 2026-11-26
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 7.3728MHz 3.3V -40C +85C 50ppm 1 081Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 80MHz 3.3V -40C +85C 50ppm 1 163Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 8.192MHz 3.3Volts -40C +85C 50ppm 955Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8.192 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25.0MHz 3.3V -20C +70C 25ppm 986Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 25 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3V 25 PPM -40 +85C 2 492Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25MHz 3.3Volts -40C +85C 25ppm 5 262Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 27MHz 3.3Volts -40C +85C 25ppm 2 469Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 36.0MHz 3.3V -40C +85C 25ppm 1 312Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 36 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 100.0MHz 3.3V -40C +85C 25ppm 911Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components CA70C2215ILT
CTS Electronic Components Standard clock osciliatoriai 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +3.3V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 968Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 22.1184 MHz 25 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 Reel, Cut Tape
CTS Electronic Components VCXO Oscillators 27.0MHz 3.3Volts 50ppm -40C +85C 1 073Prieinamumas
2 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 1 000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 100M 3.3V 25ppm -40C +85C 1 525Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50MHz 3.3Volt LVPECL .7ps jitter 1 177Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 1.00000 MHz 594Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard clock osciliatoriai 32.00000 MHz 715Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard clock osciliatoriai 40.00000 MHz 694Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard clock osciliatoriai 1MHz 50ppm 8Pin DIP/STD 771Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard clock osciliatoriai 20MHz 50ppm 8Pin DIP/STD 1 317Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-8 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray