Oscillators

Results: 13 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology SAW Oscillators 3.3V LVPECL 50ppm APR 983.04MHz 5In Stock
Min.: 1
Mult.: 1
: 5

VCSO 983.04 MHz 100 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7.49 mm 5.08 mm 2.49 mm Reel, Cut Tape
Microchip Technology VCXO Oscillators 5.0V 100ppm APR -40C +85C50MHz 3In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz CMOS SMD/SMT 7.49 mm 5.08 mm 1.95 mm Cut Tape
Microchip Technology Standard Clock Oscillators 5.0V 50ppm 40MHz 15pF -10C + 70C 44In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 7 mm (0.276 in) 1.6 mm (0.063 in) Reel, Cut Tape
Microchip Technology VCXO Oscillators Low Frequency Ceramic VCXO, +3.3 Vdc, CMOS, -40C to +85C, +/-50ppm APR 1In Stock
Min.: 1
Mult.: 1
: 42

VCXO Reel, Cut Tape
Microchip Technology OX-221-9102-49M152
Microchip Technology OCXO Oscillators 6In Stock
Min.: 1
Mult.: 1

OCXO
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
13 000Expected 10/5/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVDS -40C-105C5C
1 000Expected 9/28/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVDS -40C-105C5C
985Expected 1/14/2027
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 156.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
2 050Expected 11/2/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 156.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
2 474Expected 11/2/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
4 000Expected 10/22/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
6 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8.192MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
3 000Expected 9/24/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 8.192 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm
1 000Expected 2/18/2027
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
1 000Expected 8/21/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-6 156.25 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 569In Stock
1 350On Order
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 156.25 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
9 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
3 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators VDFN-6 200 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator High Perf LVDS
825Expected 10/28/2026
Min.: 1
Mult.: 1

MEMS Oscillators VDFN-6 200 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 66.667MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm 1In Stock
Min.: 1
Mult.: 1

MEMS Oscillators DFN-4 66.667 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3 000Expected 9/17/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 22.5792 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
3 999Expected 12/14/2026
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators CDFN-4 25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C
22Expected 8/18/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 12 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape