Epson Timing Osciliatoriai

Rezultatai: 80 587
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
Epson Timing Standard clock osciliatoriai SG3225CAN 48.0000M-TDBA3: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C 250TR 719Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai SG3225CAN 50.0000M-TDBA3: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C 250TR 18Prieinamumas
500Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai SG2016CAN 12.2880M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 75Prieinamumas
Min.: 1
Daugkart.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai SG2016CAN 14.7456M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 245Prieinamumas
Min.: 1
Daugkart.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 14.7456 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai SG2016CAN 16.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 199Prieinamumas
Min.: 1
Daugkart.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 16.3680M-ECGNNMB: TCXO 1.8V 0.5PPM -40 85C NON O/E BULK 79Prieinamumas
Min.: 1
Daugkart.: 1

TCXO 16.368 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Bulk
Epson Timing TCXO Oscillators TG2016SMN 16.3680M-MCGNNMB: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E BULK 50Prieinamumas
Min.: 1
Daugkart.: 1

TCXO 16.368 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm Bulk
Epson Timing Standard clock osciliatoriai 12MHz 50ppm -40C +85C 605Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 14.7456MHz 50ppm -40C +85C 232Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 16MHz 50ppm -40C +85C 474Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 20MHz 50ppm -40C +85C 152Prieinamumas
250Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 24MHz 50ppm -40C +85C 22Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 24.576MHz 50ppm -40C +85C 584Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 27MHz 50ppm -40C +85C 195Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 32MHz 50ppm -40C +85C 232Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 4MHz 50ppm -40C +85C 331Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 40MHz 50ppm -40C +85C 339Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 48MHz 50ppm -40C +85C 143Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 10MHz 50ppm -40C +85C 500Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 11.0592MHz 50ppm -40C +85C 303Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 11.0592 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 12.288MHz 50ppm -40C +85C 211Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 12.288 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 16MHz 50ppm -40C +85C 222Prieinamumas
500Tikėtina 2027-01-26
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 18.432MHz 50ppm -40C +85C 35Prieinamumas
250Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 19.6608MHz 50ppm -40C +85C 677Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 19.6608 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 20MHz 50ppm -40C +85C 86Prieinamumas
500Tikėtina 2027-01-18
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel