ECS Oscillators

Results: 4 006
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators ECS-7050MV 49.152 MHz 7050 1.6 3.6V 50 ppm -40 +85 C 318In Stock
1 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-4 49.152 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.0MHz 3.3Volts 200ppm -40C +85C 159In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 9.8 mm 48 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 35In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm x 0.8 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 8MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm, RoHS 1 742In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 20MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD 3.2mm x 2.5mm RoHS 1 569In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 30MHz, Multi-Volt, 1.6 3.6V, 50ppm, -40C +85 C, 4-SMD, 3.2mm x 2.5mm, RoHS 1 200In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 19In Stock
1 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 3.6 V 50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 414In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 6MHz 1.8Volt 50ppm -40 to 85C 745In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 6 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8Volt 50ppm -40 to 85C 296In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19MHz 1.8Volt 50ppm -40 to 85C 1 178In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.8Volt 50ppm -40 to 85C 1 234In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8Volt 50ppm -40 to 85C 643In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3Volt 50ppm -40 to 85C 592In Stock
1 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3Volt 50ppm -40 to 85C 1 534In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3Volt 50ppm -40 to 85C 149In Stock
1 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3Volt 50ppm -40 to 85C 1 040In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.00MHz, 1.8V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1 397In Stock
3 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators SMD-4 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 100.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,-,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 421In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 915In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1 578In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 3.3Volt 50ppm -40 to 85C 1 575In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 1.8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3Volt 50ppm -40 to 85C 1 256In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3Volt 50ppm -40 to 85C 1 462In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3Volt 50ppm -40 to 85C 1 814In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel