Osciliatoriai

 Osciliatoriai
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of oscillators below.
Rezultatai: 255 740
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 6 497Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard clock osciliatoriai CLOCK OSCILLITORS 2 947Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
IQD Standard clock osciliatoriai 32.7680kHz 3.3V 100ppm -40C +125C 2 997Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard clock osciliatoriai 60.0000MHZ Clock OSC IL CMOS 4 124Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 1 994Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai uP, 10kHz to 1MHz Res Set Osc in SOT-23 3 302Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard clock osciliatoriai Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz 66Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 7 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Skyworks Solutions, Inc. Programmable Osciliatoriai Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 38Prieinamumas
Min.: 1
Daugkart.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Osciliatoriai Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 82Prieinamumas
Min.: 1
Daugkart.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Osciliatoriai Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 585Prieinamumas
Min.: 1
Daugkart.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Standard clock osciliatoriai Differential/single-ended; single frequency XO; OE pin 1; 10-810 MHz 261Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 3 172Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicio Osciliatoriai 3-Pin Silicon Oscillator 3 037Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Silicon Oscillators SC-70-3 50 PPM 10 pF 2.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 48.0MHz 25ppm 3.2 x 2.5mm 2 588Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 8.0MHz 50ppm 7.0 x 5.0mm 2 696Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 25.0MHz 50ppm 5.0 x 3.2mm 1 369Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Wurth Elektronik Standard clock osciliatoriai WE-SPXO 24.0MHz 50ppm 2.5 x 2.0mm 6 643Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Diodes Incorporated Standard clock osciliatoriai Crystal Oscillator SEAM3225 T&R 3K 2 207Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standard clock osciliatoriai Crystal Oscillator SEAM3225 T&R 3K 2 939Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 40 kHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20C - 70C CMOS 5V 482Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard clock osciliatoriai Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20C - 70C CMOS 3.3V 741Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 145Prieinamumas
Min.: 1
Daugkart.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 42Prieinamumas
Min.: 1
Daugkart.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 22Prieinamumas
Min.: 1
Daugkart.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
ABRACON Standard clock osciliatoriai Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20C - 70C CMOS 1.8V 2 138Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel