2.5 mm Kristalai

Rezultatai: 4 676
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 32.000MHz 18pF 100ppm -40 to 125C 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz SMD CRYSTAL 186Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz SMD CRYSTAL 950Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 090Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 40MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 710Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 7.5 KHz 4 pole UM-1 136Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 5 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 650 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 7.5 KHz 4 pole UM-1 x 2 104Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 3 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 650 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 10 KHz 4 pole UM-1 x 2 43Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 2.5 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 910 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 15 KHz 2 pole UM-1 125Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 1.5 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 1200 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 3.75 KHz 2 pole UM-1 29Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 10.5 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 350 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 45.000 MHz Crystal Filter 3 dB BW 3.75 KHz 4 pole UM-1 x 2 54Prieinamumas
Min.: 1
Daugkart.: 1

45 MHz 6.5 pF 8 mm x 7.3 mm - 20 C + 70 C Radial 350 Ohms 7.3 mm 2.5 mm 8 mm Bulk
ECS Kristalai 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32 361Prieinamumas
1 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 19 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 15 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz,CL 10,TOL 10 ppm ,STAB 10 ppm,-20 +70 C,ESR 400O, 3.2X2.5 mm 1 057Prieinamumas
3 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Kristalai CRYSTAL 12MHZ 12pF 10ppm 15ppm -30 C 85 C 1 545Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100O RoHS 825Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 12MHZ 8pF 15ppm 50ppm -40 C 125 C 1 244Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3 351Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16MHZ 8pF 15ppm 15ppm -30 C 85 C 762Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 15 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai CRYSTAL 16MHZ 9pF 10ppm 10ppm -30 C 85 C 583Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai CRYSTAL 16MHZ 9pF 10ppm 15ppm -40 C 85 C 1 939Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai CRYSTAL 20MHZ 8pF 15ppm 50ppm -40 C 125 C 2 232Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz,CL 18,TOL 20 ppm ,STAB 50 ppm,-40 +85 C,ESR 40O 2 260Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Kristalai 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 943Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 24MHZ 9pF 10ppm 20ppm -40 C 105 C 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai 24.000 MHz 9 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2 436Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel