SaRonix-eCera Kristalai

Rezultatai: 197
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 40.000MHz 12pF 17ppm -40 to +100 2 239Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 10.000MHz 10pF 10ppm -20 to +70 1 910Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 15 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 659Prieinamumas
1 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 1 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6 mm 2 mm G2 Bulk
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 4 243Prieinamumas
12 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
Maks.: 3 000
: 3 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 4.000MHz 16pF 30ppm -20 +70 1 443Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 22 pF 15 PPM 15 PPM 11 mm x 5 mm - 20 C + 70 C Radial 120 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 4.000MHz 30pF 30ppm -25 +70 76Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 18 pF 10 PPM 20 PPM 11 mm x 5 mm - 40 C + 85 C Radial 80 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 4.000MHz 20pF 30ppm -20 +70 735Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 20 pF 15 PPM 15 PPM 11 mm x 5 mm - 40 C + 85 C Radial 150 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 8.000MHz 30pF 30ppm -10 +70 1 651Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 380
: 1 000

8 MHz 18 pF 10 PPM 10 PPM 11 mm x 5 mm - 20 C + 70 C Radial 80 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 11.0592MHz 30pF 30ppm -20 +70 829Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11 MHz 12 pF 10 PPM 10 PPM 11 mm x 5 mm - 20 C + 75 C Radial 30 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 12.000MHz 30pF 30ppm -10 +70 700Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 15 pF 15 PPM 15 PPM 11 mm x 5 mm - 20 C + 70 C Radial 40 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 16.000MHz 30pF 30ppm -20 +70 1 287Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 1 000

16 MHz 10 pF 10 PPM 10 PPM 11 mm x 5 mm - 20 C + 70 C Radial 40 Ohms 100 uW 11.2 mm 5 mm 3.5 mm GB Reel, Cut Tape
Diodes Incorporated Kristalai 4.000MHz 16pF 30ppm -20 +70 851Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 22 pF 30 PPM 30 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 +85 863Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 20 pF 20 PPM 20 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 16pF 50ppm -10 +60 42Prieinamumas
1 000Tikėtina 2026-12-25
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 1 000

12 MHz 12 pF 30 PPM 30 PPM 11.7 mm x 4.8 mm - 40 C + 105 C SMD/SMT 60 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai 12.000MHz 18pF 30ppm -20 +70 927Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 10 PPM 15 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai 16.000MHz 30pF 30ppm -20 +70 778Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 30 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai 16.000MHz 18pF 30ppm -40 +85 806Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 11.7 mm x 4.8 mm - 20 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 18pF 30ppm -20 +70 1 109Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 12 pF 10 PPM 10 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 38.400MHz 10pF 10ppm -30 to +85 797Prieinamumas
3 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
Maks.: 180
: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 30pF 30ppm -20 to +70 1 361Prieinamumas
3 000Tikėtina 2026-10-21
Min.: 1
Daugkart.: 1
Maks.: 210
: 3 000

12 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 38.40MHz 8pF 10ppm -30 to +85 99Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 660
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 8pF 50ppm -40 to +125 4 184Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 270
: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 7pF 10ppm -30 to +85 762Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 30 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 to +85 1 079Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 220
: 1 000

8 MHz 18 pF 30 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai 8.000MHz 18pF 20ppm -20 to +70 3 155Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 180
: 1 000

8 MHz 20 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel