2.5 mm Kristalai

Rezultatai: 4 664
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
IQD Kristalai 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2 822Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 336Prieinamumas
Min.: 1
Daugkart.: 1

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
Fox / Abracon Kristalai 20MHz 20pF -40C +85C 50ppm 890Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 7 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 3.2 mm 2.5 mm 1.1 mm FQ3225B Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai AEC-Q200 9843kHz 8pF 3.2x2.5mm 691Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai 25MHz 12pF 3.2mm x 2.5mm Ceramic SMD Crystal 705Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 12 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm FC3BS Reel, Cut Tape
ECS Kristalai 10MHz 25ppm 12pF -40C +85C 1 421Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 3 853Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz 8pF 25ppm -20C +70C 1 087Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-30 ppm, -40 +85 C, 100O 4 322Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz 20ppm 8pF -40C +85C 1 223Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 114.285MHz 25ppm -40C +85C 18pF 510Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

114.285 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 114.285MHz 20ppm -40C +85C 18pF 607Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

114.285 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 10pF 25ppm -10C +70C 941Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 10pF -20C +70C 1 911Prieinamumas
1 000Tikėtina 2026-11-24
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 12pF 25ppm -40C +85C 1 975Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 12pF -20C +70C 119Prieinamumas
1 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 12pF -40C +85C 2 483Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 4 428Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 12pF -40C +85C 583Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12.000MHz 12pF AEC-Q200 -40C +85C 779Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 12.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 867Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 12MHz 18pF 25ppm -20C +70C 3 187Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 18pF 25ppm -40C +85C 2 002Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 20ppm 18pF -20C +70C 1 603Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz,CL 18,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 4 168Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel