SaRonix-eCera Kristalai

Rezultatai: 197
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 16.000MHz 9pF 10ppm -20 to +85 1 722Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 8pF 15ppm -10 to +75 1 881Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 19.2MHz 8.5pF 10ppm -20 to +70 2 270Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

19.2 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 9pF 10ppm -30 to +85 710Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 12pF 30ppm -20 to +70 1 648Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 11.5 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 90 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai 24.000MHz 18pF 20ppm -20 to +70 3 276Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 2 048Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 9pF 15ppm -40 to +85 4 444Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 3 708Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 18pF 20ppm -20 to +70 2 644Prieinamumas
3 000Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

25 MHz 9.5 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 30ppm -20 to +70 705Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 30ppm -20 to +70 2 684Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

25 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 26.000MHz 10pF 40ppm -40 to +85 1 768Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 10 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 16pF 10ppm -20 to +70 1 997Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 10pF 10ppm -20 to +75 1 147Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 12 pF 20 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.400MHz 12pF 15ppm -40 to +85 1 803Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 10 pF 20 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 15pF 10ppm -20 to +85 4 750Prieinamumas
3 000Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
Maks.: 3 000
: 3 000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +70 4 285Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 50.000MHz 10pF 15ppm -40 to +85 2 753Prieinamumas
3 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 690
: 3 000

50 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 52.000MHz 12pF 17ppm -40 to +100 2 983Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

52 MHz 12 pF 7 PPM 17 PPM - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.68 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 16.000MHz 8pF 20ppm -40 to +85 2 355Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 230
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 12pF 10ppm -20 to +85 972Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 30ppm -20 to +85 1 658Prieinamumas
3 000Tikėtina 2026-12-25
Min.: 1
Daugkart.: 1
Maks.: 230
: 3 000

25 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 80 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 26.000MHz 12pF 17ppm -40 to +100 1 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 18pF 15ppm -10 to +85 1 548Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 18 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel