2.5 mm Kristalai

Rezultatai: 4 664
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 32.000MHz 16pF 10ppm -20 to +70 1 997Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 10pF 10ppm -20 to +75 1 147Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 12 pF 20 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.400MHz 12pF 15ppm -40 to +85 1 803Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 10 pF 20 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 15pF 10ppm -20 to +85 4 750Prieinamumas
3 000Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
Maks.: 3 000
: 3 000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +70 4 285Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 682Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 9 pF 10 PPM 20 PPM - 30 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 50.000MHz 10pF 15ppm -40 to +85 2 753Prieinamumas
3 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 690
: 3 000

50 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 52.000MHz 12pF 17ppm -40 to +100 2 983Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

52 MHz 12 pF 7 PPM 17 PPM - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.68 mm FL Reel, Cut Tape
ECS Kristalai 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 926Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/50 ppm -40 - +85C AEC-Q200 RoHS 2 945Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 8 pF 20 PPM - 40 C + 85 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS 2 354Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 950Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 553Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 474Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 916Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 50.000 MHz 18pF ECS-33B2 +/-10/10 ppm -20 - +70C +/-2 ppm Aging 3225 4-SMD RoHS 2 260Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 18 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 7 407Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
IQD Kristalai 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 1 184Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Kristalai 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 4Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Kristalai 20.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 393Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Kristalai 40.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 224Prieinamumas
Min.: 1
Daugkart.: 1

40 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
IQD Kristalai 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 688Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Kristalai 24MHz 10ppm 8pF -40C + 85C 1 500Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
Fox / Abracon Kristalai 16MHz 8pF 30ppm -40C +125C 967Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200