SaRonix-eCera Kristalai

Rezultatai: 197
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 3 077Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Ceramic 985Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
35 MHz 20 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 10 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape
Diodes Incorporated Kristalai 10.000MHz 20pF 30ppm -40 to +85 1 341Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 7.3728MHz 18pF 30ppm -40 to +85 1 124Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

7.3728 MHz 18 pF 30 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 2 894Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.40MHz 8pF 10ppm -30 to +85 3 216Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -20 to +70 2 431Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.400MHz 16pF 15ppm -40 to +85 2 705Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai 37.400MHz 12pF 10ppm -20 to +85 2 764Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 38.400MHz 9pF 10ppm -20 to +70 1 411Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 7pF 10ppm -30 to +85 1Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 7.2 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai 20.000MHz 16pF 10ppm -20 to +85 7 748Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 970
: 3 000

20 MHz 16 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 10pF 10ppm -25 to +85 23 961Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 310
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 18pF 20ppm -40 to +85 7 914Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 20ppm -40 to +85 11 940Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 530
: 3 000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 300 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 30pF 30ppm -30 to +70 4 500Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 160
: 3 000

12 MHz 20 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 20ppm -40 to +100 30 493Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 540
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 to +85 7 731Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 380
: 1 000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 14 057Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 210
: 3 000

32.768 kHz 12.5 pF 20 PPM 10 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 8pF 10ppm -30 to +85 819Prieinamumas
3 000Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1
Maks.: 170
: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 25ppm -10 to +70 2 981Prieinamumas
6 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 7 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 100 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 26.000MHz 11pF 10ppm -20 to +85 2 460Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 10.000MHz 12pF 25ppm -40 to +85 1 391Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 20 pF 25 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 18pF 30ppm -20 to +70 3 780Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 390
: 3 000

12 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 18pF 30ppm -40 to +85 4 327Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

12 MHz 10 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel