Reel AEC-Q200 Kristalai

Rezultatai: 1 756
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
KYOCERA AVX Kristalai 24MHz 8pF 2.0 x 1.6mm +/-50ppm 5 139Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 16000kHz 8p F 3.2x2.5mm 36 209Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 27.6MHz Crystal Unit +/-20ppm Initial tolerance 6 457Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.6 MHz 8 pF 20 PPM 50 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5 328Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 25 MHZ 8 PF 4 PIN 34 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 27.12 MHZ 2016 35PPM 10 853Prieinamumas
9 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 830Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 595Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 410Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7 179Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2 990Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 12MHz 12pF 3.2x2.5mm 19 538Prieinamumas
15 000Tikėtina 2026-11-25
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 24000kHz 8p F 2x1.6mm 3 666Prieinamumas
3 000Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 727Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 10000kHz 8p F 3.2x2.5mm 7 789Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 8 pF 20 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 24000kHz 8p F 3.2x2.5mm 8 663Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 750Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 737Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai Xtal 3225 2-SMD 26MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 40 Ohms 2 566Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 40MHz, 6pF 2.0 x 1.6mm +/-30ppm 3 492Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 669Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 923Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 40MHz 12pF 2x1.6mm 4 782Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 32000kHz 8p F 3.2x2.5mm 13 298Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai AEC-Q200 38400kHz 8p F 3.2x2.5mm 4 986Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200