Cut Tape Kristalai

Rezultatai: 21 562
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ABRACON Kristalai Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 50ppm Stab 50ppm 0C - 70C 18pF 15 Ohms 899Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11.0592 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 180 Ohms 10 421Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
IQD Kristalai 32.7680kHz3.2 x 1.5x 0.9mm 7 304Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CFPX-217 Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 685Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 16 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 25.0MHz 20ppm 2.0 x 1.6mm 4 456Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 24.0MHz 15ppm 1.6 x 1.2mm 4 804Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 50.000MHz 18pF 30ppm -40 to +85 10 490Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 11 792Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Kristalai 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2 613Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2 959Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 830Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 32.768kHz +/-20ppm 6pF 50kOhms 4-SOJ 5.5mmPitch 60 306Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF HC-49/S - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm 85SMX Reel, Cut Tape, MouseReel
IQD Kristalai 8.192MHz 10pF -40C 85C 6 616Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8.192 MHz 10 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 5 mm 3.2 mm 1 mm CFPX-104 Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 50.0MHz 20ppm 3.2 x 2.5mm 4 910Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 35 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 12pF 17ppm -40 to +100 5 978Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal HC-49/US SMD - 3 Lead 24MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 5 660Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
IQD Kristalai 32.7680kHz 2.0 x 1.2 x 0.6mm 5 178Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm IQXC-25 Reel, Cut Tape, MouseReel
IQD Kristalai 12MHz 15pF -40C 85C 4 606Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CFPX-180 Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 394Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 40.0MHz 10ppm 2.5 x 2.0mm 3 738Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 27.000MHz 12pF 30ppm -20 to +70 7 359Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 25 MHZ 8 PF 4 PIN 34 910Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai 32.000 KHZ 12.5PF 3 786Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
Micro Crystal Kristalai 1.8432 MHz 10.0 pF 500 PPM -55/+125C 985Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

1.8432 MHz 10 pF 500 PPM - 55 C + 125 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 20.0MHz 30ppm 5.0 x 3.2mm 4 778Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape