SMD-4 Crystals

Results: 1 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 50.000 MHz 12 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 299In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 12 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 393In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 22In Stock
1 000Expected 8/19/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 52.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 664In Stock
Min.: 1
Mult.: 1
: 1 000

52 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad 10/10 ppm -20 +70 C 100O Max ESR 2 054In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 1 659In Stock
25 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 1 730In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10pF ECX-2236B 10/15 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 352In Stock
3 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF ECX-1637B 10/20 ppm -40 +85 C 1 ppm Aging 2016 4-SMD RoHS 605In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF ECX-1637B 10/10 ppm -30 +85 C 2016 4-SMD RoHS 3 016In Stock
2 900Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 911In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 10 PPM 15 PPM / C SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2 168In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-2236B 10/20 ppm -40 +85 C 1 ppm Aging 2520 4-SMD RoHS 908In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-1637B 10/20 ppm -40 +85 C 1 ppm Aging 2016 4-SMD RoHS 2 044In Stock
9 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 2 522In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 1 666In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 80 O 4 pad smd 861In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 12 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 12pF 10ppm 15ppm -30 C 85 C 1 645In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 8pF 15ppm 50ppm -40 C 125 C 1 244In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 8pF 10ppm 15ppm -30 C 85 C 368In Stock
1 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 10pF 10ppm 10ppm -20 C 70 C 1 499In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3 601In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 15ppm -30 C 85 C 762In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 25ppm -40 C 85 C 865In Stock
1 000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 10ppm -30 C 85 C 583In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape