SMD-4 Kristalai

Rezultatai: 1 188
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
KYOCERA AVX Kristalai 27MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2 924Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 30MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1 921Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2 572Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 38.4MHz 8pF AECQ200 2.05X1.65X.45mm 516Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 48MHz 8pF AEC-Q200 2 .05X1.65X.45mm 915Prieinamumas
3 000Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1 081Prieinamumas
3 000Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 237Prieinamumas
3 000Tikėtina 2026-09-23
Min.: 1
Daugkart.: 1
: 3 000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic 2 987Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
20 MHz 10.5 pF 7 PPM 10 PPM SMD-4 - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 960Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-37QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24.000 MHz 8 pF ECS-33B +/-10/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 478Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 8 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 10pF ECX-2236B +/-20/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 1 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 10 pF ECX-2236B2 +/-20/20ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 3 320Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 18 pF ECS-33B +/-20/30 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 059Prieinamumas
2 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 20 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 640Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25.000 MHz 8 pF ECS-33B +/-10/25 ppm -40 - +105C +/-1 ppm Aging 3225 4-SMD RoHS 2 340Prieinamumas
3 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 25ppm 50ppm 8pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 740Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 8 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 27.120 MHz 25ppm 50ppm 10pF 80 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 722Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27.12 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 37.400 MHz 12pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 782Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

37.4 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 15ppm 50ppm 10pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 471Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 10 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 50.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 892Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 4 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 52.000 MHz 12 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 757Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

52 MHz 12 pF 7 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 52.000 MHz 12pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 677Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

52 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 54.000 MHz 8 pF ECS-33B +/-10/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

54 MHz 8 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 54.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 998Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

54 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 60.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 833Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

60 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel