- 10 C Kristalai

Rezultatai: 3 809
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ABRACON Kristalai 843Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 10 PPM 20 PPM - 10 C + 60 C SMD/SMT 72 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
Fox / Abracon Kristalai SMD Crystal, 16 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +70 C, 20pF, 3.2 x 2.5 mm 2 978Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 1.1 mm C3BQ
ABRACON Kristalai Xtal 6035 2-SMD 25MHz Tol 30ppm Stab 50ppm -10C - 60C 18pF 50 Ohms 987Prieinamumas
1 000Tikėtina 2026-12-22
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape
ABRACON Kristalai Xtal 3225 4-SMD 28.375MHz Tol 20ppm Stab 50ppm -20C - 70C 18pF 50 Ohms 2 185Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.375 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 5032 4-SMD 14.4MHz Tol 10ppm Stab 10ppm -10C - 60C 10pF 70 Ohms 501Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.4 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 5032 4-SMD 19.8MHz Tol 10ppm Stab 10ppm -10C - 60C 10pF 50 Ohms 962Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

19.8 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 10ppm -20C - 70C 10pF 120 Ohms 215Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 19.2MHz Tol 10ppm Stab 10ppm -10C - 60C 10pF 70 Ohms 4 219Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

19.2 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 13.56MHz Tol 30ppm Stab 30ppm -10C - 60C 10pF 80 Ohms 2 742Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

13.56 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 24000kHz 8pF With Th ermistor 3 962Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 18.432MHz Tol 20ppm Stab 50ppm -20C - 70C 18pF 70 Ohms 3 563Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

18.432 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
IQD Kristalai 3.12MHz 20pF -10C 60C 1 226Prieinamumas
Min.: 1
Daugkart.: 1

3.12 MHz 20 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 150 Ohms 1 mW 13.46 mm 11.05 mm 4.65 mm HC49 Bulk
ECS Kristalai 8MHz 20pF 6 023Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 2 790Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 11x5 4-SMD, No Lead 10MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 45 Ohms 1 033Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 11x5 4-SMD, No Lead 7.68MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 50 Ohms 870Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

7.68 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 11x5 4-SMD, No Lead 8MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 45 Ohms 698Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 6035 4-SMD 24.576MHz Tol 20ppm Stab 20ppm -20C - 70C 18pF 40 Ohms 1 491Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24.576 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
Fox / Abracon Kristalai Xtal 3225 4-SMD 38.88MHz Tol 20ppm Stab 20ppm -40C - 85C 12pF 40 Ohms 2 603Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.88 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 0.1 mW 3.2 mm 2.5 mm 0.7 mm C3BS Reel, Cut Tape
ABRACON Kristalai Xtal 11x5 4-SMD, No Lead 25MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 30 Ohms 992Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 16.384MHz Tol 20ppm Stab 50ppm -20C - 70C 18pF 70 Ohms 3 762Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16.384 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
IQD LFXTAL035265
IQD Kristalai 20.0MHz 3.2 x 2.5 x 0.8mm 4 420Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 16 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape
ABRACON Kristalai Crystal, Ceramic, 27.000MHZ, 10pf, 10ppm-10+60C, 5 X 3.2 X 1 818Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 4.9152MHZ SMD,ECX-3SX, 50ppm, 30ppm,18pF,150 Ohm,Fundamental,-10 C 70 C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 16 142Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4.9152 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 10MHz 1 602Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel