ECS Kristalai

Rezultatai: 3 041
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 32.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 5 986Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 5 888Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 25ppm 30ppm 18pF 100 Ohm Fundamental -20 C 70 C - Surface Mount 4-SMD, 3225 4 115Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 32.768kHz 4pF -60C +105C 32 793Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 4 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 60 kOhms 0.1 uW 2 mm 1.2 mm 0.60 mm CDX-1082 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 12pF -40C +85C 11 460Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25MHz 20pF 50ppm -40C +85C 7 256Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz,CL 10,TOL 10 ppm,STAB 15 ppm,-40 +85 C,ESR O60 7 306Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 12pF 20ppm -40C +125C AEC-Q200 3 102Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 9.8304MHz 1 046Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

9.8304 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 4.915MHz 1 738Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4.9152 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 1.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF 4 303Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000MHz 18pF 100ppm -40 to 125C 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 25.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 5 511Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 30 PPM 50 PPM CSM-7X-3L - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16MHZ 18pF 10ppm 10ppm -20 C 70 C 9 919Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 18 pF 10 PPM 10 PPM HC-49/USX - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 5 mm 3.5 mm HC-49USX Bulk
ECS Kristalai MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 38.400MHZ 8PF 10PPM TOL 12PPM STABILITY -30 +85 C 3 470Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48.000MHZ ECX-1048B 10ppm 10ppm 10pF 100 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1 729Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Kristalai 16.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4 020Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 3 787Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4 036Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1 686Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Kristalai 7.3728 MHz 18 pF CSM-8M +/-20/50 ppm -20 - +70C 4 Pad RoHS 1 728Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

7.3728 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Kristalai 48.0000MHZ 6PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 5 762Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 6 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000MHZ 16pF CSM-8M +/-30/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1 510Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 16 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3 808Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 18pF 100ppm -40C +85C 2 246Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel