18 pF Kristalai

Rezultatai: 5 019
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 26MHz 25ppm 18pF -20C +70C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

26 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 25ppm -20C +70C 18pF 628Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.63636 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF ESR 50 20ppm -20C +70C 25Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 18pF 25ppm -20C +70C 564Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 18pF 20ppm -40C +85C 883Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 32MHz 30ppm 18pF -40C + 85C 380Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz 18pF 30ppm -20/70 52Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 18 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai -40C/+125C 18pF 30ppm AEC-Q200 701Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.85 mm SA534 Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 16.0000MHZ 18PF SMD 1 243Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai 13.56MHz 18pF 25ppm -10C +70C 955Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

13.56 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 25ppm 18pF -40C +85C 888Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 20ppm 18pF -20C +70C 787Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 20ppm 18pF -40C +85C 352Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 20ppm 18pF -20C +70C 1 029Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 20ppm 18pF -20C +70C 847Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS 256Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape
ECS Kristalai CRYSTAL 17.734475MHZ 18PF SMD,CSM-7X, 50ppm, 30ppm,18pF,40 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 970Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

17.7344 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
CTS Electronic Components Kristalai 3.6864MHz 18pF Fund. -20C +70C 329Prieinamumas
Min.: 1
Daugkart.: 1

3.6864 MHz 18 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 150 Ohms 100 uW 10.85 mm 4.5 mm 3.68 mm ATS Bulk
CTS Electronic Components Kristalai 4MHz 18pF Fund. -40C +85C 361Prieinamumas
Min.: 1
Daugkart.: 1

4 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 100 Ohms 100 uW 13.46 mm 10.85 mm 3.8 mm MP Bulk
CTS Electronic Components Kristalai 8MHz 18pF Fund. -40C +85C 1 463Prieinamumas
Min.: 1
Daugkart.: 1

8 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 35 Ohms 100 uW 13.46 mm 10.85 mm 3.8 mm MP Bulk
CTS Electronic Components Kristalai 12MHz 18pF 30ppm -40/85 304Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 20MHz 18pF 30ppm -40/85 975Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 32.768MHz 18pF 30ppm -40/85 926Prieinamumas
Min.: 1
Daugkart.: 1

32.768 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 64MHz 18pF 30ppm -20/70 909Prieinamumas
Min.: 1
Daugkart.: 1

64 MHz 18 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 55 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
Pletronics Inc. Kristalai 12MHz 30ppm -40+85DC 248Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm SM10T Reel, Cut Tape, MouseReel