2 mm Kristalai

Rezultatai: 2 737
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ABRACON Kristalai 2.0mm x 1.2mm kHz Crystal Unit 1 447Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 20 PPM 0804 (2012 metric) - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm ABS06N Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 2.0x1.6mm 27.6MHz Crystal Unit +/-20ppm Initial tolerance 6 457Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.6 MHz 8 pF 20 PPM 50 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2 613Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2 959Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 830Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 20 MHz 15/50/10FUND ESR=100Ohms 125C 2 804Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2 786Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Diodes Incorporated Kristalai 52.000MHz 12pF 17ppm -40 to +100 10 411Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 130
: 3 000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 27.12 MHZ 2016 35PPM 10 853Prieinamumas
9 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 27.12 MHz 10/50 FUND ESR=100Ohms 125C 2 893Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5 328Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Kristalai 16.000MHz 12pF 20ppm -40 to +85 33 173Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 25.0MHz 20ppm 2.0 x 1.6mm 4 487Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 11 892Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 32 MHZ TOL 20PPM 19 686Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 6 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Kristalai 40 MHz 10/50/10 FUND ESR=60Ohms 125C 2 790Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
KYOCERA AVX Kristalai SMD CRYSTAL 2 595Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Kristalai 37.400MHz 16pF 10ppm -20 to +85 5 395Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 16 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +85 2 908Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 130
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 26.0MHz Crystal Unit +/-10ppm Initial tolerance 17 995Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 6 pF 10 PPM 10 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai AEC-Q200 40MHz 12pF 2x1.6mm 4 782Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai SMD CRYSTAL 2 410Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 26MHz 8pF 2.0mmX1.6mm +/-50ppm 2 873Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai AEC-Q200 24000kHz 8p F 2x1.6mm 3 666Prieinamumas
3 000Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200