48 MHz MouseReel Kristalai

Rezultatai: 236
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
CTS Electronic Components Kristalai 48MHz 18pF 30ppm -40C +85C 160Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
ABRACON Kristalai CRYSTAL 48.0000MHZ 8PF SMD 2 485Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF ESR 50 20ppm -20C +70C 25Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 20ppm 18pF -20C +70C 847Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 8pF 20ppm -40C +85C 958Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF 30ppm -10C +70C 760Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 20pF 600Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 840Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF 50ppm -40C +85C 1 387Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF -40C +85C 1 921Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 48.0MHz 20ppm -20C +70C 8pF 2 276Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5 622Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0x1.6mm 48MHz 7pF 18 944Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 6 000
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0x1.6mm 50MHz 8pF 8 530Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0x1.6mm 50MHz 10pF 9 030Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 3.2x2.5mm 48MHz 6pF 969Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 950Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 18pF 50 Ohms 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 18 pF 15 PPM 30 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3BN Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 30 Ohms 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 30 Ohms 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 48MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 50 Ohms 865Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel