40 PPM Crystals

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 40 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2 583In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm 1 800In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 15 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 30 Ohms 250 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHz 10pF 2x1.6mm 2 916In Stock
3 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 8 897In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 15 284In Stock
9 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 682In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 40 PPM 40 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 614In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12.5 pF 20 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 26.000MHz 10pF 40ppm -40 to +85 1 768In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 10 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 4 530In Stock
3 000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 840In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 18 pF 10 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 16.0 MHZ 40PPM 200OHM 8PF 3 266In Stock
6 000Expected 3/22/2027
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 1 053In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 270 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 24 MHZ 30PPM 3 729In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8.5 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 5 756In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 40 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6x0.65mm 24.576MHz Crystal +/-30ppm Initial tolerance 970In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 25 MHZ 12PF 2 150In Stock
3 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6x0.65mm 25MHz Crystal +/-25ppm Initial tolerance 2 979In Stock
3 000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 25 PPM 40 PPM 0806 (2016 metric) - 40 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 27.12MHz Crystal +/-30ppm Initial tolerance 3 754In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 3 601In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 32.0 MHZ 2 974In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 1 640In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 40 MHZ 520In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 45 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2.0x1.6x0.65mm 40MHz Crystal +/-45ppm Initial tolerance 3 755In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 45 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel