25 PPM Kristalai

Rezultatai: 102
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
Murata Electronics Kristalai 25 MHZ TOL 30PPM 8 543Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 6 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 2 798Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 6 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 27 MHZ 12PF 25PPM 1 999Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 90 Ohms 600 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Kristalai 10.245MHz 30pF -20C 70C 243Prieinamumas
Min.: 1
Daugkart.: 1

10.245 MHz 30 pF 15 PPM 25 PPM HC-49 - 20 C + 70 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
ABRACON Kristalai Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 60 Ohms 3 237Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
IQD LFXTAL060843
IQD Kristalai 50MHz 10pF -20C 70C 168Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 10 pF 25 PPM 25 PPM - 20 C + 70 C 35 Ohms 100 uW CFPX-180 Reel, Cut Tape
ECS Kristalai 52.000 MHz 12 pF ECS-33B +/-7/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 757Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

52 MHz 12 pF 7 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 10pF 8 225Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

9.14 MHz 10 pF 10 PPM 25 PPM CSM-3X - 60 C + 105 C Radial 50 Ohms 500 uW 7.6 mm 4.1 mm 2.3 mm ECS-200X Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 8.0000MHZ 10PF SMD,ECX-32,10ppm,25ppm,400 Ohm,Fundamental,-40C - 85C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 5 194Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 25/25/-40 to 85C/20 FUND ; 1 319Prieinamumas
Min.: 1
Daugkart.: 1

8 MHz 20 pF 25 PPM 25 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai 24MHz 10ppm 9pF -40C + 85C 4Prieinamumas
6 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 9 pF 10 PPM 25 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
ECS Kristalai 12MHz 8pF 15ppm -40C +85C 499Prieinamumas
1 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz ESR 80 8pF-40C +85C 253Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 18pF -40C +85C 982Prieinamumas
1 000Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 18pF -40C +85C 375Prieinamumas
2 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 8pF 15ppm -40C +85C 1 204Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 8 pF ECS-33B +/-10/25 ppm -40 - +105C +/-1 ppm Aging 3225 4-SMD RoHS 2 340Prieinamumas
3 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 15ppm 8pF -40C +85C 115Prieinamumas
1 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 - +85C,ESR 400 1 841Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16MHZ 8pF 15ppm 25ppm -40C - 85C 882Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 15 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 25MHZ 8pF 15ppm 25ppm -40C - 85C 498Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 8 pF 15 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ABRACON Kristalai Xtal 5032 4-SMD 12MHz Tol 25ppm Stab 25ppm -40C - 85C 22pF 70 Ohms 2 997Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 22 pF 25 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ECS Kristalai 25 MHz crystal, 10pF 10ppm 25ppm , -40C - 85C ECX-2236B2
3 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 10 PPM 25 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 15 000Gamyklos turimos atsargos
Min.: 3 000
Daugkart.: 3 000
: 3 000

25 MHz 10 pF 10 PPM 25 PPM - 40 C + 105 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 3 000Gamyklos turimos atsargos
Min.: 3 000
Daugkart.: 3 000
: 3 000

25 MHz 19 pF 20 PPM 25 PPM - 40 C + 95 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel