ECS Kristalai

Rezultatai: 3 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 20MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 60O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5 807Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 24.000MHz 18pF 100ppm -40 to 125C 731Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Kristalai 2MHz SERIES 895Prieinamumas
Min.: 1
Daugkart.: 1

2 MHz Series 30 PPM 50 PPM HC-49 - 10 C + 70 C Radial 500 Ohms 1 mW 11.35 mm 4.65 mm 13.46 mm HC49UX Bulk
ECS Kristalai 3.6864MHz 18pF 2 767Prieinamumas
Min.: 1
Daugkart.: 1

3.6864 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Kristalai CRYSTAL 10.000 MHZ 18PF SMD,CSM-7X, 25ppm, 50ppm,18pF,50 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 6 040Prieinamumas
2 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 13.56MHz 20ppm 18pF -40C +85C 3 522Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

13.56 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 20pF 50ppm -40C +85C 4 673Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

18.432 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 20ppm 8pF -40C +125C 1 703Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25MHz 25ppm 10pF -40C +125C 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O50 9 377Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 10ppm 10pF -20C +70C 3 974Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF -20C +70C 3 594Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 20 PPM 50 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 14.31818MHz 576Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.31818 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 10MHz 547Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2 795Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai 24.000 MHz 18 pF ECS-33B 10/25 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2 701Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 18 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 20pF SMD CRYSTAL 1 424Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz SMD CRYSTAL 2 062Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 879Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 25.000MHz 18pF 100ppm -40 to 125C 823Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Kristalai 32.768kHz 6pF 20ppm -40C +125C AEC-Q200 8 229Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 10.0000MHZ 20PF SMD,CSM-7SSX, 50ppm, 30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 967Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 20 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 12pF -40C +125C 1 977Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 12.0000MHZ 18PF SMD,CSM-7SSX, 50ppm, 30ppm,18pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 2 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 1 337Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200