Diodes Incorporated Kristalai

Rezultatai: 2 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 32.000MHz 8pF 10ppm -20 to +70 20 574Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 160
: 3 000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Ceramic SEAM1612 T&R 6K 17 292Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 980
: 6 000

Reel, Cut Tape
Diodes Incorporated XR25R3I016.0000A2Q
Diodes Incorporated Kristalai Crystal Ceramic SEAM2520 T&R 3K 2 982Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 12pF 17ppm -40 to +100 5 978Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 12pF 20ppm -40 to +85 33 148Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 50.000MHz 18pF 30ppm -40 to +85 10 490Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 50ppm -20 to +80 15 976Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 380
: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 27.000MHz 12pF 30ppm -20 to +70 7 334Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200
: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.400MHz 16pF 10ppm -20 to +85 5 395Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 16 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +85 2 893Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 130
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 12.288MHz 18pF 20ppm -20 to +70 10 171Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.4MHz, 18pf, 10 ppm, 5 793Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 2 760Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 3 542Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 170
: 3 000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 5 321Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Metal Can 375Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz Series 50 PPM 50 PPM HC-49/S - 20 C + 70 C SMD/SMT 60 Ohms 25 uW 13.5 mm 5 mm 4.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 843Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape


Diodes Incorporated Kristalai Crystal Metal Can DIP49S T&R 1K 852Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.3 MHz 10 pF 20 PPM 20 PPM - 20 C + 70 C Radial 40 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 997Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16.3 MHz 12.5 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape
Diodes Incorporated Kristalai 20.000MHz 16pF 30ppm -20 +70 698Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 16 pF 20 PPM 20 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49SS/SMD T&R 1K 759Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 30 pF 30 PPM - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 3 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
24 MHz 10 pF 10 PPM 20 PPM - 20 C + 105 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 830Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.3 MHz 9 pF 10 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 133Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 30 pF 30 PPM - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 662Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel