CTS Electronic Components Kristalai

Rezultatai: 15 038
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
CTS Electronic Components Kristalai 24MHz +/-20ppm 8pF -40C +85C 766Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz +/-30ppm 18pF -40C +85C 28Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz +/-30ppm 8pF -40C +85C 772Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz +/-30ppm 18pF -40C +85C 546Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 70Prieinamumas
Min.: 1
Daugkart.: 1

25 MHz Series 30 PPM 50 PPM HC-49/US - 20 C + 70 C Radial 30 Ohms 100 uW 10.85 mm 4.5 mm 3.68 mm ATS Bulk
CTS Electronic Components Kristalai 10.73864 MHz 32pF 826Prieinamumas
Min.: 1
Daugkart.: 1

10.73864 MHz 32 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 30 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 11MHz Series 30ppm -20/70 396Prieinamumas
Min.: 1
Daugkart.: 1

11 MHz Series 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 12MHz 32pF 30ppm -40/85 998Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 32 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 30 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 14.7456MHz 18pF 30ppm -40/85 508Prieinamumas
Min.: 1
Daugkart.: 1

14.7456 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 19.66080 MHz 311Prieinamumas
Min.: 1
Daugkart.: 1

19.6608 MHz Series 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 25MHz 20pF 30ppm -40/85 689Prieinamumas
Min.: 1
Daugkart.: 1

25 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 36MHz Series 30ppm -20/70 513Prieinamumas
Min.: 1
Daugkart.: 1

36 MHz Series 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 50MHz 18pF 30ppm -20/70 896Prieinamumas
Min.: 1
Daugkart.: 1

50 MHz 18 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 55 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai -40C/+125C 12pF 30ppm AEC-Q200 440Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristalai 28.63636MHz 30ppm -20C +70C 20pF 102Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

28.63636 MHz 20 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 18pF 20ppm -40C +85C 983Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 20MHz 20pF 30ppm -20C +70C 778Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 20pF 30ppm -20C +70C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 32MHz 30ppm 18pF -40C + 85C 380Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 50.0MHz 20pF -20C +70C 30ppm 141Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 30MHz +/-30ppm 8pF -10C +60C 674Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 8 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz +/-20ppm 20pF -20C +70C 2 496Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 20 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz +/-30ppm 12pF -20C +70C 413Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 3.6864MHz 20pF 30ppm -40/85 974Prieinamumas
Min.: 1
Daugkart.: 1

3.6864 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 5MHz 20pF 30ppm -40/85 256Prieinamumas
Min.: 1
Daugkart.: 1

5 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 50 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk