CTS Electronic Components Kristalai

Rezultatai: 15 038
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
CTS Electronic Components Kristalai 26.0MHz 20ppm -40C +85C 8pF 21Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 27.0MHz 20ppm -20C +70C 8pF 264Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 48.0MHz 20ppm -40C +85C 8pF 3 367Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 8pF 10ppm 150 ohm -40C +85C 1 490Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416W Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 4pF 10ppm 150 ohm -40C +85C 1 774Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416W Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 10pF 20ppm -20C +70C 451Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 10pF 20ppm -20C +70C 1 977Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 48MHz 10pF 20ppm -20C +70C 5 373Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425 Reel, Cut Tape, MouseReel

CTS Electronic Components Kristalai 27MHz 20pF 30ppm -20C +70C 2 746Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz +/-20ppm 18pF -20C +70C 2 144Prieinamumas
5 000Tikėtina 2026-12-17
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 27MHz +/-20ppm 18pF -20C +70C 364Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 20MHz +/-30ppm 10pF -20C +70C 247Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz +/-30ppm 18pF -20C +70C 1 648Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz +/-30ppm 18pF -20C +70C 1 162Prieinamumas
7 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz +/-30ppm 18pF -20C +70C 551Prieinamumas
13 900Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz +/-30ppm 10pF -20C +70C 1 085Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz +/-30ppm 8pF -20C +70C 1 450Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz +/-20ppm 16pF -40C +85C 509Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 16 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 20MHz +/-20ppm 18pF -40C +85C 142Prieinamumas
4 000Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz +/-20ppm 18pF -40C +85C 553Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 27MHz +/-20ppm 18pF -40C +85C 1 938Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 30MHz +/-20ppm 18pF -40C +85C 2 128Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz +/-20ppm 12pF -40C +85C 247Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz +/-30ppm 10pF -40C +85C 756Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz +/-30ppm 18pF -40C +85C 999Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel