CTS Electronic Components Kristalai

Rezultatai: 15 038
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
CTS Electronic Components Kristalai 44.545MHz 13pF 30ppm -40C +85C 990Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

44.545 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz +/-30ppm 8pF -20C +70C 1 659Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 30 PPM 20 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12.288MHz 20pF Fund. -20C +70C 1 950Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12.288 MHz 20 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 12.3 mm 4.83 mm 4.3 mm ATS-SM Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 30MHz 10ppm 10pF -20C +70C 2 697Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz 18pF 30ppm -20C +70C 1 583Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 9.6MHz 18pF 30ppm -40C +85C 985Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

9.6 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 48.0MHz 20ppm -20C +70C 8pF 2 276Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 48MHz 8pF 10ppm 40 ohm -40C +85C 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425W Reel, Cut Tape, MouseReel
CTS Electronic Components 435F13C13GET
CTS Electronic Components Kristalai 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 13.560000MHz, Tol 10ppm, Stab 30ppm, -40 C/+105 C, 20pF, 60 Ohms, 1k/reel 850Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

13.56 MHz 20 pF 10 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components 435F12011CAT
CTS Electronic Components Kristalai 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 12.000000MHz, Tol 10ppm, Stab 10ppm, -20 C/+70 C, 10pF, 60 Ohms, 1k/reel 990Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 28.375MHz 18pF 30ppm -20C +70C 2 956Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

28.375 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz 18pF 30ppm -40C +85C 829Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 27MHz 18pF 30ppm -40C +85C 993Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 16MHz 30ppm 20pF -20C +70C 934Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 7 mm 5 mm 1.5 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 50MHz 18pF 3OT 30ppm -40C +85C 971Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

50 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai -40C/+125C 12pF 30ppm AEC-Q200 3 080Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Kristalai 24.576MHz 18pF 30ppm -40C +85C 989Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24.576 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 11.0592MHz 20pF 30ppm -40C 85C 4 188Prieinamumas
Min.: 1
Daugkart.: 1

11.0592 MHz 20 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C Radial 60 Ohms 100 uW 10.85 mm 4.5 mm 3.68 mm ATS Bulk
CTS Electronic Components Kristalai 40.0MHz 10pF -20C +70C 10ppm 5 687Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz 18pF 30ppm -20C +70C 7 541Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 18pF 30ppm -20C +70C 5 891Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 30ppm 18pF -20C +70C 19 322Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12MHz 18pF 30ppm -40C +85C 12 472Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 18pF 30ppm -40C +85C 5 780Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 18pF 30ppm -40C +85C 8 666Prieinamumas
12 000Tikėtina 2026-12-01
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel