Kristalai

 Kristalai
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Rezultatai: 40 867
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
IQD Kristalai 8MHz 30ppm 12pF -40C + 85C 4 349Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

8 MHz 12 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm Reel, Cut Tape
IQD Kristalai 32.768kHz Wtch Crysl 3.2 x 1.5mm 12.5pF 22 537Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 500 nW 3.2 mm 1.5 mm 0.9 mm IQXC-217 Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 16.0MHz 30ppm 3.2 x 2.5mm 12 686Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 50.0MHz 10ppm 2.5 x 2.0mm 4 551Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

50 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 12.288MHz 18pF 20ppm -20 to +70 10 196Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
IQD Kristalai 20 MHz 15/50/10FUND ESR=100Ohms 125C 2 804Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2 786Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2 557Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Kristalai 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2 882Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2 726Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 14.74560MHz 30ppm 3.2 x 2.5mm 4 521Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 24.0MHz 10ppm 3.2 x 2.5mm 5 940Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 48.0MHz 15ppm 1.6 x 1.2mm 5 786Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm 5 275Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 26.0MHz 20ppm 3.2 x 2.5mm 4 785Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 32.768 kHz 7pF 70k Ohms 20PPM 3 088Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 50ppm -20 to +80 16 366Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 410
: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 5 823Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
Diodes Incorporated Kristalai 52.000MHz 12pF 17ppm -40 to +100 10 411Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 130
: 3 000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Murata Electronics Kristalai 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 27.12 MHZ 2016 35PPM 10 853Prieinamumas
9 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristalai Xtal HC-49/U 16MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 25 Ohms 1 876Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Kristalai Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 50ppm Stab 50ppm 0C - 70C 18pF 15 Ohms 914Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11.0592 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 180 Ohms 10 425Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
IQD Kristalai 32.7680kHz3.2 x 1.5x 0.9mm 7 304Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CFPX-217 Reel, Cut Tape, MouseReel