ECX-12Q Series Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 32.768kHz, 12.5pF, 20PPM Ultra-Minature Crystal 8 527In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.786kHz 7pF 20ppm -40C +125C 5 946In Stock
9 000Expected 8/11/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.786kHz 9pF 20ppm -40C +125C
8 435Expected 8/20/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768 KHz 12.5 pF SMD ECX-12Q +/-20 ppm a. +25C 90K ohm AEC-Q200 -40C - 125C 2012 Non-Stocked Lead-Time 26 Weeks
Min.: 9 000
Mult.: 9 000
: 9 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel AEC-Q200