Quartz Crystal Kristalai

Rezultatai: 3 436
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Wurth Elektronik Kristalai WE-XTAL 27.12MHz 20ppm 3.2 x 2.5mm 3 493Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 40.0MHz 15ppm 2.0 x 1.6mm 2 572Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 477Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
16 MHz 16 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic SEAM1612 T&R 3K 5 440Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 20 pF 20 PPM 30 PPM - 10 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 939Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 10 pF 10 PPM 10 PPM - 20 C + 75 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 980Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

33.3 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 554Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 19 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 547Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 20 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 990Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 315Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 9 pF 8 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200

Diodes Incorporated Kristalai Crystal Ceramic 985Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
35 MHz 20 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 10 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 490Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000
12.5 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 990Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8.1 MHz 16 pF 9 PPM 9 PPM 0 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 999Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 15 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 1 079Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 15 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 40MHz Tol 20ppm Stab 20ppm -20C - 70C 10pF 70 Ohms 550Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ABM10 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 1 003Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

18.4 MHz 9 pF 10 PPM 9 PPM - 20 C + 75 C SMD/SMT 30 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 10ppm -20C - 70C 10pF 120 Ohms 215Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 10 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 100 Ohms 1 610Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-115 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.40MHz 8pF 10ppm -30 to +85 3 216Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -20 to +70 2 431Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Epson Timing Kristalai 32.768KHz 20ppm 7.0pF -40C +85C 54 979Prieinamumas
Min.: 1
Daugkart.: 1
: 250

32.768 kHz 7 pF 20 PPM 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm FC-135 Reel, Cut Tape, MouseReel
IQD Kristalai 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2 193Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristalai 8.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 894Prieinamumas
Min.: 1
Daugkart.: 1

8 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
IQD Kristalai 3.395MHz 12pF 0C 70C 782Prieinamumas
Min.: 1
Daugkart.: 1

3.395 MHz 12 pF 30 PPM 50 PPM HC-49 0 C + 70 C Radial 150 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk