Quartz Crystal Kristalai

Rezultatai: 3 436
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Wurth Elektronik Kristalai WE-XTAL 32.7680kHz 20ppm 1.6 x 1.0mm 5 122Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32.768 kHz 7 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 500 nW 1.6 mm 1 mm 0.5 mm WE-XTAL Reel, Cut Tape
IQD Kristalai 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 4 320Prieinamumas
Min.: 1
Daugkart.: 1

6 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
ABRACON Kristalai Xtal 6035 2-SMD 13.56MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 4 130Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

13.56 MHz 18 pF 30 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 3 542Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Wurth Elektronik Kristalai WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm 3 333Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 55 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 18.432MHz Tol 20ppm Stab 30ppm -40C - 85C 10pF 150 Ohms 4 265Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

18.432 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ABM10 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 37.4MHz, 18pf, 10 ppm, 5 796Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 40 Ohms 8 342Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27.12 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11-142 Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 13.0MHz 50ppm 11.05 x 4.7mm 314Prieinamumas
Min.: 1
Daugkart.: 1

13 MHz 18 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 4.85 mm 4 mm WE-XTAL Bulk
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 661Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 850Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 9.5 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai 12.000MHz 18pF 20ppm -40 +85 932Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 10 pF 20 PPM 20 PPM 11.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 32.768kHz 20ppm 1.2 x 1mm LC=6pF 9 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32.768 kHz 6 pF 20 PPM 1.27 mm x 1.05 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.27 mm 1.05 mm 0.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 5 321Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 240
: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
24 MHz 10 pF 10 PPM 20 PPM - 20 C + 105 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 832Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.3 MHz 9 pF 10 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 9.83040MHz 50ppm 11.05 x 4.7mm 178Prieinamumas
Min.: 1
Daugkart.: 1

9.8304 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 40 Ohms 500 uW 11.35 mm 4.85 mm 4 mm WE-XTAL Bulk

Diodes Incorporated Kristalai Crystal Metal Can 375Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz Series 50 PPM 50 PPM HC-49/S - 20 C + 70 C SMD/SMT 60 Ohms 25 uW 13.5 mm 5 mm 4.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 20.0MHz 50ppm 11.05 x 4.65mm 287Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.7 mm 13.49 mm WE-XTAL Bulk
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 869Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10.2 MHz 8 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 670Prieinamumas
1 000Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1
: 1 000
25 MHz 6 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 8.000MHz 20pF 50ppm -20 +70 1 746Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 12 pF 15 PPM 50 PPM 11.7 mm x 4.8 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape

Diodes Incorporated Kristalai Crystal Ceramic SEAM2016 T&R 3K 3 424Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
38.4 MHz 8 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Kristalai WE-XTAL 32.0MHz 30ppm 3.2 x 2.5mm 165Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 30 PPM 30 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristalai WE-XTAL 26.0MHz 30ppm 5.0 x 3.2mm 991Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

26 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape