AEC-Q200 Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 12 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas

ECS Kristalai 26MHz 10pF 30ppm -40C +125C AEC-Q200 839Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 26 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 26MHz 8pF 50ppm -40C+125C 636Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 26 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 25ppm 10pF -40C +125C 1 567Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 27 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Kristalai 27MHz 10pF 30ppm -40C +125C AEC-Q200 89Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 27 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 12pF 20ppm -40C +125C AEC-Q200 1 306Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 27 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 8pF 50ppm -40C+125C 488Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 27 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 27.12MHz 10pF 30ppm -40C +125C AEC-Q200 196Prieinamumas
3 000Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1
: 3 000

Crystals 27.12 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 27.12MHz 10pF AEC-Q200 -40C +125C 1 828Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 27.12 MHz 50 PPM 30 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 12pF AEC-Q200 -40C +85C 887Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 28.63636 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Kristalai 30MHz 8pF 50ppm -40C+125C 1 523Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 30 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 12pF 20ppm -40C +125C AEC-Q200 2 576Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHz 12pF AEC-Q200 -40C +85C 60Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Kristalai 32MHz 6pF 20ppm -40C +85C 357Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 50ppm -40C+125C 992Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2 067Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-3225MVQ 8 MHz 3225 1.6 3.6V 50 ppm -40 +105 C AECQ 181Prieinamumas
2 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 8 MHz 50 PPM SMD/SMT SMD-4 - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 675Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 286Prieinamumas
2 000Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 16 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 522Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 434Prieinamumas
1 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 239Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 25 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 468Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 582Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 399Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel