AEC-Q200 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 12 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 25MHz 25ppm 12pF -40C +85C 686In Stock
2 000Expected 1/13/2027
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
1 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 2 541In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 318In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 8pF -30C +85C 2 190In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 581In Stock
17 000On Order
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 11In Stock
3 000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 476In Stock
2 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, 25ppm, -40 C 85 C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ 319In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 813In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 739In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 31In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,48MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 933In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,50MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1 225In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,50MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,8mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1 342In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 995In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 80 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 14In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 30ppm -40C +85C 226In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V 401In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 33 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8V 30ppm -40C +85C 591In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1 070In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 30ppm -40C +85C 279In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 27 MHz 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 30ppm -40C +85C 181In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 26 MHz 50 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel