AEC-Q200 Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 12 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
ECS Kristalai 16MHz 10ppm 8pF -30C +85C 2 460Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 16 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 16.384MHz 12pF 20ppm -40C +125C AEC-Q200 497Prieinamumas
9 000Tikėtina 2026-12-01
Min.: 1
Daugkart.: 1
: 3 000

Crystals 16.384 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 18.08MHz 10pF -40C +125C 153Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 18.08 MHz 50 PPM 15 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 12pF AEC-Q200 -40C +85C 890Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 18.432 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 10pF 30ppm -40C +125C AEC-Q200 2 117Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 20 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 20 MHz 50 PPM 25 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000MHz 12pF AEC-Q200 -40C +85C 1 065Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 20 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2 025Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 8pF AEC ESR 40 -40C +150C 49Prieinamumas
2 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 1 000

Crystals 20 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1 368Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 24MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 417Prieinamumas
2 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 24 MHz 25 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape
ECS Standard clock osciliatoriai XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1 247Prieinamumas
2 000Tikėtina 2027-01-19
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 10pF -40C +125C 1 074Prieinamumas
3 000Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Kristalai 24MHz 10pF 30ppm -40C +125C AEC-Q200 1 253Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 10pF -40C +125C 1 312Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10pF 30ppm -40C +125C AEC-Q200 303Prieinamumas
3 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000MHz 12pF AEC-Q200 -40C +85C 401Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 24.0000MHZ 18PF SMD Tape & Reel (TR)ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 608Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 8pF -40C +125C 1 882Prieinamumas
3 000Tikėtina 2026-12-29
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 8pF -30C +85C 9Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 3 460Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24.576MHz 12pF AEC-Q200 -40C +85C 972Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24.576 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 25ppm 10pF -40C +125C 3 028Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Kristalai 25MHz 10pF 30ppm -40C +125C AEC-Q200 1 940Prieinamumas
3 000Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 10pF 30ppm -40C +125C AEC-Q200 1 969Prieinamumas
12 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel