ECX-53 Serija Kristalai

Rezultatai: 72
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 20MHz 18pF ESR 40 -40C +85C 3 574Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF ESR 30 -40C +85C 13 702Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -20 +70 C 100O Max ESR 3 566Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF -40C +85C 7 457Prieinamumas
10 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 18pF 30 ppm Tol 30 ppm Stability -40 +85 C ESR 40 O 2 pad smd 4 637Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 27.120 MHz 18pF 30 ppm Tol 30 ppm Stability -20 +70 C ESR 30 O 2 pad smd 5 664Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27.12 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz 18pF ESR 80 -40C +85C 1 557Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592MHz 18pF ESR 80 -40C +85C 1 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

11.0592 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 +70 C 80O Max ESR 992Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 12.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 80O Max ESR 2 365Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 18pF ESR 80 -20C +70C 708Prieinamumas
1 000Tikėtina 2026-12-28
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12.288MHz 18pF ESR 80 -40C +85C 809Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12.288 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 13.56MHz 18pF ESR 80 -20C +70C 910Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

13.56 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 6Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456MHz 18pF ESR 80 -40C +85C 1 486Prieinamumas
2 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 +70 C 50O Max ESR 1 688Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 16.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 +85 C 50O Max ESR 926Prieinamumas
1 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 16MHz 18pF ESR 50 -20C +70C 1 650Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 18pF ESR 50 -40C +85C 3 502Prieinamumas
26 000Tikėtina 2026-12-03
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 18pF ESR 50 -40C +85C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

18.432 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 25.000 MHZ 18PF SMD,ECX-53, 50ppm, 20ppm,18pF,30 Ohm,Fundamental,-20 C 70 C,2-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.055" (1.40mm) 762Prieinamumas
2 000Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 18pF ESR 30 -20C +70C 895Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 18pF ESR 30 -20C +70C 29Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.63636 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 975Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 18pF ESR 30 -20C +70C 317Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel