Quartz Crystal Kristalai

Rezultatai: 3 436
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
IQD Kristalai 26 MHz 20/50/12 FUND ESR=40Ohms 125C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 27 MHz 20/50/12 FUND ESR=40Ohms 125C 990Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 32 MHz 20/50/12 FUND ESR=40Ohms 125C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 2.0 MHz; Tol = +/-50 ppm; Stab = +/-100 ppm Temp Range: 0 to 50 C; Load Cap = 20 pF; 41Prieinamumas
100Pagal užsakymą
Min.: 1
Daugkart.: 1

2 MHz 20 pF 50 PPM 100 PPM HC49 0 C + 50 C Radial 600 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 3.579545 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 20 pF; 392Prieinamumas
Min.: 1
Daugkart.: 1

3.579545 MHz 20 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 300 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 4.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 309Prieinamumas
Min.: 1
Daugkart.: 1

4.096 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 130 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 4.0960 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 141Prieinamumas
Min.: 1
Daugkart.: 1

4.194304 MHz 12 pF 20 PPM 30 PPM HC49 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 4.194304 MHz; Tol = +/-20 ppm; Stab = +/-30 ppm Temp Range: -10 to 60 C; Load Cap = 12 pF; 279Prieinamumas
Min.: 1
Daugkart.: 1

4.194304 MHz 12 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 130 mOhms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai HC49 11.05 x 4.7mm Crystal +/- 20.00ppm -10C / 60C 283Prieinamumas
Min.: 1
Daugkart.: 1

4.433619 MHz 20 pF 20 PPM 30 PPM HC49-2 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.7 mm 13.49 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 4.194304 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 12 pF; 295Prieinamumas
Min.: 1
Daugkart.: 1

4.433619 MHz 20 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 130 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 4.433619 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 20 pF; 300Prieinamumas
Min.: 1
Daugkart.: 1

4.9152 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 6.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 146Prieinamumas
Min.: 1
Daugkart.: 1

10 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF; 213Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz 30 pF 20 PPM 50 PPM HC49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 10.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 299Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz Series 20 PPM 30 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 10.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF; 180Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 20.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 400Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 20.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 12 pF; 250Prieinamumas
Min.: 1
Daugkart.: 1

3.6864 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 150 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 12.0 MHz; Tol = +/-20 ppm; Stab = +/-30 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 280Prieinamumas
Min.: 1
Daugkart.: 1

3.6864 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 300 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 16.0 MHz; Tol = +/-20 ppm; Stab = +/-30 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 299Prieinamumas
Min.: 1
Daugkart.: 1

17.73447 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49; 11.05 x 4.65mm; 5.242880MHz; 20/30/-10 to 60C/12 FUND ; 325Prieinamumas
Min.: 1
Daugkart.: 1

5.24288 MHz 12 pF 20 PPM 30 PPM HC-49 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 16.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF; 322Prieinamumas
Min.: 1
Daugkart.: 1
: 100

24 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Reel, Cut Tape
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 3.68640 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 350Prieinamumas
Min.: 1
Daugkart.: 1

7.3728 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 60 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 9.83040 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 229Prieinamumas
Min.: 1
Daugkart.: 1

30 MHz Series 20 PPM 30 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 17.734470 MHz; Tol = +/-20 ppm; Stab = +/-30 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 299Prieinamumas
Min.: 1
Daugkart.: 1

24.576 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 24.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 189Prieinamumas
Min.: 1
Daugkart.: 1

11.0592 MHz 20 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk