SMD Quartz Kristalai

Rezultatai: 2 884
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 20MHz 20pF SMD CRYSTAL 95Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz SMD CRYSTAL 685Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000MHz 18pF 100ppm -40 to 125C 15Prieinamumas
1 000Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz SMD CRYSTAL 1 905Prieinamumas
1 000Tikėtina 2026-08-14
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 24.576MHz 20pF SMD CRYSTAL 24Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24.576 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 25.000MHz 18pF 100ppm -40 to 125C 1 536Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 1 412Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 20pF SMD CRYSTAL 1 384Prieinamumas
1 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz SMD CRYSTAL 1 449Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 26.000MHz 18pF 100ppm -40 to 125C 611Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

26 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai 27.000MHz 18pF 100ppm -40 to 125C 367Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 27.000MHz 18pF 100ppm -40 to 125C 44Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 20pF SMD CRYSTAL 52Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz SMD CRYSTAL 1 026Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

27 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 30.000MHz 18pF 100ppm -40 to 125C 798Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz SMD CRYSTAL 890Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

30 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHz 18pF 100ppm -40 to 125C 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 20pF SMD CRYSTAL 817Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz SMD CRYSTAL 186Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 4.000 MHz 230Prieinamumas
1 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

4 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz SMD CRYSTAL 950Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 6.000 MHz 547Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

6 MHz 32 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 100 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 943Prieinamumas
2 000Tikėtina 2026-12-01
Min.: 1
Daugkart.: 1
: 1 000

8 MHz 16 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 10.000MHz 18pF 100ppm -40 to 125C 750Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Kristalai 10.000MHz 18pF 100ppm -40 to 125C 14Prieinamumas
2 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
: 1 000

10 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel