Reel AEC-Q100 Oscillators

Results: 1 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000
MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Reel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2 313In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 103In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators - 40 C + 85 C AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2016; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 358In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 182In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 34MHz, OE, 250 pcs T&R 8 mm 223In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 34 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 217In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 1k pcs T&R 8 mm 938In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 8.00MHz -40C +85C 3.3V 50ppm 1 007In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 12.0MHz -40C +85C 2.5-3.3V 50ppm 294In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 511In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 270In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 80MHz, OE, 1k pcs T&R 8 mm 237In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 80 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm 84In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 10 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 80MHz 3.3Volt 20ppm -40C +85C 89In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 80 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 33.333333MHz, ST, 1k pcs T&R 8 mm 315In Stock
3 000Expected 1/11/2027
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 16MHz, ST, 250 pcs T&R 8 mm 492In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 1k pcs T&R 8 mm 1 127In Stock
2 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 25 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 52MHz, ST, 250 pcs T&R 8 mm 705In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 52 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm 211In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel