HCMOS SMD/SMT Oscillators

Results: 15 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fox / Abracon Standard Clock Oscillators SMD 5.0V 50MHz 264In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 7.5 mm x 5 mm 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 1 970In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XLH7 5032 HCMOS XO LOW JITTER 222In Stock
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 750 kHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 18.432MHz 20ppm -20C - 70C CMOS 3.3V 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Fox / Abracon F535L-24
Fox / Abracon Standard Clock Oscillators 24 MHz 3.3Volt 50 ppm -10C +70C 2 107In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 80MHz 184In Stock
1 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 5.02 mm (0.198 in) Reel, Cut Tape, MouseReel


Fox / Abracon Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4.096MHz 100ppm -10C - 70C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 4.096 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 50PPM -40+85C 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 125.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 647In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 1.544MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 986In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 1.544 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 287In Stock
2 000Expected 12/15/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel


Crystek Corporation Standard Clock Oscillators 24MHz 62In Stock
Min.: 1
Mult.: 1

Standard Oscillators 24 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
Crystek Corporation Standard Clock Oscillators 25MHz 43In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 2.048MHz 462In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 49.152MHz 461In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 10MHz 588In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 20 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 371In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 48MHz 100ppm -10C - 70C CMOS 3.3V 301In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 10MHz 166In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 60MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 60 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 3.3V 25MHz 174In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 7.5 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 25 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 430In Stock
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS, 29.4912MHZ, 25ppm -40+85C, 3.3 Vdc, 5 x 7mm 650In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 29.4912 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 40.68 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm 580In Stock
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 40.68 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
Vishay / Dale Standard Clock Oscillators SMD 3.3V 50MHz 702In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Bulk