HCMOS Osciliatoriai

Rezultatai: 21 608
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 50MHz 3.3V 50ppm -40C +85C 70Prieinamumas
4 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25.0MHz 3.3V -40C +85C 25ppm 827Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 12.288MHz 5V -40C +85C 50ppm 20Prieinamumas
1 000Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12.288 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25MHz 5V -40C +85C 50ppm 33Prieinamumas
2 000Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 32MHz 5V -40C +85C 50ppm 196Prieinamumas
1 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 4MHz 5V -40C +85C 50ppm 92Prieinamumas
1 000Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3Vdc 50ppm 10MHz 638Prieinamumas
5 000Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3Vdc 50ppm 1.8432MHz 84Prieinamumas
2 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3Vdc 50ppm 20.48MHz 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20.48 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3Vdc 50ppm 45MHz 451Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 45 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 3.3Vdc 50ppm 60MHz 200Prieinamumas
1 000Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 100.0MHz 3.3V -40C +85C 2Prieinamumas
5 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 12.288MHz 3.3V -40C +85C 50ppm 154Prieinamumas
1 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12.288 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24.5760MHz 3.3V -40C +85C 267Prieinamumas
1 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 27.0MHz 3.3V -40C +85C 109Prieinamumas
2 000Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 27 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 32MHz 3.3V -40C +85C 50ppm 857Prieinamumas
1 000Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 33.0MHz 3.3V -40C +85C 754Prieinamumas
1 000Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 33 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 0065.536000 MHZ Hybrid Circuit 472Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 65.536 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 66.0MHz 3.3V -40C +85C 539Prieinamumas
2 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50.0MHz 3.3V -20C +70C 25ppm 339Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 50 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 125.0MHz 3.3V -40C +85C 25ppm 100Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 125 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 24.576MHz 3.3V 25ppm 0C +70C 386Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 4.096MHz 3.3V 50ppm -40C +85C 430Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 64.0MHz 7.0 x 5.0 x 1.4mm 858Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 64 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 50MHz 3.3V 25ppm -40C +85C 99Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 50 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel