Osciliatoriai

Rezultatai: 503
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 686Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 686
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 637Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 637
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 2 126Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 126
: 500

Silicon Oscillators SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 9.65-10.41GHz 46Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 46

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V SMD/SMT - 40 C + 85 C 5 mm 5 mm 1 mm Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 11.07-11.62GHz 41Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 41

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V SMD/SMT - 40 C + 85 C 5 mm 5 mm 1 mm Cut Tape
Analog Devices Silicio Osciliatoriai uP, 40kHz to 4MHz Res Set Osc in SOT-23 459Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 459

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicio Osciliatoriai Silicon Oscillator with Low-Power Freque 2 361Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 361

Silicon Oscillators SOT-23-5 4 MHz Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz 242Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 242

VCO QFN-32 14.25 GHz to 15.65 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices Silicio Osciliatoriai L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1 621Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 621

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai uP, 10kHz to 1MHz Res Set Osc in SOT-23 1 949Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 949
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 2 291Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 231

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai 7.8 - 8.8 GHz VCO 484Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 484

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 17MHz to 170MHz Res Set SOT-23 Osc 745Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 745
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicio Osciliatoriai 3-Pin Silicon Oscillator 1 812Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 812

Silicon Oscillators SC-70-3 4.19 MHz 50 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.2 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai Fixed Freq SOT-23 Osc 761Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 761
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicio Osciliatoriai 2x Out Osc w/ SS Mod 2 490Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 490

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 304

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices / Maxim Integrated VCO Osciliatoriai 10MHz to 1050MHz Integrated RF Oscillato 237Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 262

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V SMD/SMT - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm Tube
Texas Instruments VCO Osciliatoriai Voltage-Controlled O scillator 341Prieinamumas
Min.: 1
Daugkart.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
138Prieinamumas
Min.: 1
Daugkart.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav 2 400Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 16 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav 2 700Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 27 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 150-MHz LVPECL +/- 5 0 ppm low jitter A 195Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 150 MHz 50 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 100-MHz HCSL +/-50 p pm high-performan 496Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 100 MHz 50 PPM 2 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 28
Ne
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape