32 MHz Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 2 480
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
ECS Kristalai 32MHz 6pF 20ppm -40C +85C 357Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 15ppm -30C +85C 5 183Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 40 ohms -20C to 70C 7ppm 975Prieinamumas
7 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Kristalai 32MHz ESR 40 8pF-30C +85C 1 014Prieinamumas
2 000Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2 760Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5 113Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 064Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10ppm 8pF -20C +70C 447Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pF 80 ohms -20C to 70C 7ppm 360Prieinamumas
2 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Kristalai 32MHz 8pF 50ppm -40C+125C 992Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2 067Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32MHz 1.6-3.6V 50ppm -40C+85C 1 672Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32MHz 1.6-3.6V 25ppm -40C +85C 351Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XTAL OSC XO 32.000MHZ CMOS SMD 195Prieinamumas
6 000Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 32 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 468Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 842Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 5V 32MHz EXTENDED TEMP 1 114Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32.000 MHz 3.3Volt 100 ppm -55C +125C 19Prieinamumas
2 000Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-3953M,OSC XO 32.000MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 984Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32MHz 1.8-3.3V 50ppm -40C +85C 873Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 12 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 2 522Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHz 18pF 100ppm -40 to 125C 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 20pF SMD CRYSTAL 817Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz SMD CRYSTAL 186Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 32 MHz 50 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel