10 PPM 8 pF Kristalai

Rezultatai: 427
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ECS Kristalai CRYSTAL 32 MHZ 8PF SMD 2 901Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48 MHZ 8PF SMD 3 442Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O60 15 271Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 25.000MHZ 8pF 10ppm -20C +70C 5 825Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O60 11 030Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz ESR 50 8pF-30C +85C 33 505Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 21 979Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 32,STABILITY 20ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 9 728Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.4MHz 8pF -30C +85C 3 215Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ECX-1048 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 10 070Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 3 154Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 10ppm 4 006Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
Epson Timing Kristalai MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF 3K TR 12 376Prieinamumas
36 000Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape
Epson Timing Kristalai XTAL +/-10PPM +/-10PPM-20 75C 8.0PF 1K TR 7 656Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 2520 4-SMD 24.576MHz Tol 10ppm Stab 10ppm -20C - 70C 8pF 50 Ohms 1 994Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 4 946Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

40 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
ECS Kristalai 12.000MHZ 8pF 10ppm -20C +70C 539Prieinamumas
1 000Tikėtina 2026-11-17
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 150O 4 858Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

12 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 10ppm 8pF -20C +70C 2 782Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 10ppm 8pF -30C +85C 1 413Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz ESR 70 8pF-30C +85C 506Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 70 3 701Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 2 209Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000MHZ 8pF 10ppm -20C +70C 816Prieinamumas
1 000Tikėtina 2026-12-29
Min.: 1
Daugkart.: 1
: 1 000

20 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 24.000MHZ 8pF 10ppm -20C +70C 688Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel